Part Details for LT1086CM by Linear Technology
Results Overview of LT1086CM by Linear Technology
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1086CM Information
LT1086CM by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1086CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 723 |
|
RFQ | ||
|
Bristol Electronics | 309 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 21 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,BIPOLAR,SIP,3PIN,PLASTIC | 540 |
|
$3.3750 / $6.7500 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,BIPOLAR,SIP,3PIN,PLASTIC | 467 |
|
$4.3200 / $8.6400 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,BIPOLAR,SIP,3PIN,PLASTIC | 282 |
|
$4.0838 / $7.4250 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,BIPOLAR,SIP,3PIN,PLASTIC | 37 |
|
$3.3000 / $4.9500 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,BIPOLAR,SIP,3PIN,PLASTIC | 24 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,BIPOLAR,SIP,3PIN,PLASTIC | 21 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,BIPOLAR,SIP,3PIN,PLASTIC | 16 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for LT1086CM
LT1086CM CAD Models
LT1086CM Part Data Attributes
|
LT1086CM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1086CM
Linear Technology
LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | M | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input-Output Voltage Differential-Max | 15 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Line Regulation-Max (%/V) | 0.015 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 8.89 mm |
Alternate Parts for LT1086CM
This table gives cross-reference parts and alternative options found for LT1086CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1086CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1086CM#PBF | Linear Technology | Check for Price | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | LT1086CM vs LT1086CM#PBF |
LT1086CM#PBF | Analog Devices Inc | $4.2966 | 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V | LT1086CM vs LT1086CM#PBF |
LM1086ILD-ADJ | National Semiconductor Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PDSO8 | LT1086CM vs LM1086ILD-ADJ |
LT1086CM#TR | Linear Technology | Check for Price | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | LT1086CM vs LT1086CM#TR |
LT1086IM#PBF | Analog Devices Inc | $4.5053 | 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V | LT1086CM vs LT1086IM#PBF |
LT1086CM#TRPBF | Linear Technology | $2.2834 | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | LT1086CM vs LT1086CM#TRPBF |
LM1086ISX-ADJ | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | LT1086CM vs LM1086ISX-ADJ |
LT1086IM#TRPBF | Analog Devices Inc | $4.4346 | 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V | LT1086CM vs LT1086IM#TRPBF |
LM1086ILD-ADJ/NOPB | Texas Instruments | Check for Price | 1.2 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, PDSO8, ROHS COMPLIANT, LLP-8 | LT1086CM vs LM1086ILD-ADJ/NOPB |
SPX2815AT-L/TR | Exar Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, PSSO3, LEAD FREE, TO-263AA, 3 PIN | LT1086CM vs SPX2815AT-L/TR |
LT1086CM Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1086CM is 15V, but it's recommended to keep it below 14V to ensure reliable operation and to prevent damage to the internal circuitry.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of less than 5 ohms. Additionally, keep the input and output capacitors close to the regulator to minimize parasitic inductance and resistance.
-
The minimum input voltage required for the LT1086CM to regulate the output voltage is typically around 2.5V above the output voltage. For example, if the output voltage is 5V, the minimum input voltage should be at least 7.5V.
-
The LT1086CM is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation.
-
To protect the LT1086CM from input voltage transients and spikes, use a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit at the input. This will help to limit the voltage spikes and prevent damage to the regulator.