Part Details for LT1086CK by Linear Technology
Results Overview of LT1086CK by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1086CK Information
LT1086CK by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1086CK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 93 |
|
$86.3460 / $105.3000 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V MIN, 15V MAX, 1.5V DROPOUT, BIPOLAR, MBFM2 | 74 |
|
$96.5250 / $114.0750 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V MIN, 15V MAX, 1.5V DROPOUT, BIPOLAR, MBFM2 | 19 |
|
$90.0000 / $97.5000 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V MIN, 15V MAX, 1.5V DROPOUT, BIPOLAR, MBFM2 | 3 |
|
$90.9503 / $95.7372 | Buy Now |
Part Details for LT1086CK
LT1086CK CAD Models
LT1086CK Part Data Attributes
|
LT1086CK
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1086CK
Linear Technology
IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output LDO Regulator
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-204AA | |
Package Description | METAL CAN, TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input-Output Voltage Differential-Max | 15 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.015 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LT1086CK
This table gives cross-reference parts and alternative options found for LT1086CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1086CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1086MK(ADJ) | Semtech Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN | LT1086CK vs LT1086MK(ADJ) |
LT1086IK | Linear Technology | Check for Price | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output LDO Regulator | LT1086CK vs LT1086IK |
LT1086CK(ADJ) | Semtech Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN | LT1086CK vs LT1086CK(ADJ) |
LT1086-MIG | TT Electronics Resistors | Check for Price | Adjustable Positive LDO Regulator, 1.5V Dropout, MSFM3, METAL, TO-257AA, 3 PIN | LT1086CK vs LT1086-MIG |
EZ1086CTT | Semtech Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.35V Dropout, BIPolar, PSFM3, ROHS COMPLIANT, TO-263, 3 PIN | LT1086CK vs EZ1086CTT |
LT1086-220M | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, MSFM3, METAL, TO-220, 3 PIN | LT1086CK vs LT1086-220M |
NCP1086T-ADJ | onsemi | Check for Price | 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, SFM3, TO-220, 3 PIN | LT1086CK vs NCP1086T-ADJ |
SP1086V-L | Exar Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.5V Dropout, BIPolar, ROHS COMPLIANT, TO-220, 3 PIN | LT1086CK vs SP1086V-L |
LT1086-220MR1 | TT Electronics Resistors | Check for Price | Adjustable Positive LDO Regulator, 1.5V Dropout, MSFM3, METAL, TO-220, 3 PIN | LT1086CK vs LT1086-220MR1 |
EZ1086IT | Semtech Corporation | Check for Price | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.4V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | LT1086CK vs EZ1086IT |