Part Details for LT1085CT#PBF by Linear Technology
Results Overview of LT1085CT#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1085CT#PBF Information
LT1085CT#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1085CT#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
SMC-LT1085CT#PBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 591 |
|
RFQ | |
|
Vyrian | Regulators | 1066 |
|
RFQ |
Part Details for LT1085CT#PBF
LT1085CT#PBF CAD Models
LT1085CT#PBF Part Data Attributes
|
LT1085CT#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1085CT#PBF
Linear Technology
LT1085 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-220 | |
Package Description | LEAD FREE, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | T | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input-Output Voltage Differential-Max | 25 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.033 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LT1085CT#PBF
This table gives cross-reference parts and alternative options found for LT1085CT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1085CT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1085IT | Linear Technology | Check for Price | LT1085 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: TO-220; Pins: 3; Temperature Range: -40°C to 85°C | LT1085CT#PBF vs LT1085IT |
LT1085IT#PBF | Linear Technology | Check for Price | LT1085 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: TO-220; Pins: 3; Temperature Range: -40°C to 85°C | LT1085CT#PBF vs LT1085IT#PBF |
LT1085CT#PBF | Analog Devices Inc | $5.2648 | 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators | LT1085CT#PBF vs LT1085CT#PBF |
LT1085IT#TR | Linear Technology | Check for Price | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output LDO Regulator | LT1085CT#PBF vs LT1085IT#TR |
LT1085IT | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSFM3 | LT1085CT#PBF vs LT1085IT |
LT1085IT#TR | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSFM3 | LT1085CT#PBF vs LT1085IT#TR |
LT1085CT#TRPBF | Linear Technology | Check for Price | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output LDO Regulator | LT1085CT#PBF vs LT1085CT#TRPBF |
FT1085CT | Force Technologies Ltd | Check for Price | Adjustable Positive LDO Regulator, 1.5V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | LT1085CT#PBF vs FT1085CT |
LT1085CT | Analog Devices Inc | Check for Price | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSFM3 | LT1085CT#PBF vs LT1085CT |