Part Details for LT1085CM-3.3 by Linear Technology
Results Overview of LT1085CM-3.3 by Linear Technology
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1085CM-3.3 Information
LT1085CM-3.3 by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1085CM-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 585 |
|
RFQ | ||
|
Bristol Electronics | 111 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 104 |
|
$3.8824 / $8.9600 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SIP,3PIN,PLASTIC | 468 |
|
$4.2000 / $8.4000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SIP,3PIN,PLASTIC | 83 |
|
$5.6000 / $12.0000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SIP,3PIN,PLASTIC | 52 |
|
$5.1800 / $8.4000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SIP,3PIN,PLASTIC | 40 |
|
$25.5000 / $30.0000 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SIP,3PIN,PLASTIC | 34 |
|
$5.6000 / $8.4000 | Buy Now |
Part Details for LT1085CM-3.3
LT1085CM-3.3 CAD Models
LT1085CM-3.3 Part Data Attributes
|
LT1085CM-3.3
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1085CM-3.3
Linear Technology
LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | M | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.5 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.2235 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 2% | |
Width | 8.89 mm |
Alternate Parts for LT1085CM-3.3
This table gives cross-reference parts and alternative options found for LT1085CM-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1085CM-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1521CS8-3.3 | Linear Technology | Check for Price | LT1521 - 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1085CM-3.3 vs LT1521CS8-3.3 |
LT1121IS8-5#PBF | Linear Technology | Check for Price | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1085CM-3.3 vs LT1121IS8-5#PBF |
LT1085CM-3.6#TR | Linear Technology | Check for Price | LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | LT1085CM-3.3 vs LT1085CM-3.6#TR |
LT1086IT-5 | Linear Technology | $9.4694 | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: TO-220; Pins: 3; Temperature Range: -40°C to 85°C | LT1085CM-3.3 vs LT1086IT-5 |
LT1086CM-3.6#PBF | Linear Technology | Check for Price | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | LT1085CM-3.3 vs LT1086CM-3.6#PBF |
SPX1117M3-L-2.5/TR | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, PDSO3, LEAD FREE, SOT-223, 3 PIN | LT1085CM-3.3 vs SPX1117M3-L-2.5/TR |
LT1121IS8-3.3#PBF | Linear Technology | Check for Price | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1085CM-3.3 vs LT1121IS8-3.3#PBF |
LT1086CM-3.3#TR | Linear Technology | Check for Price | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: DD PAK; Pins: 3; Temperature Range: 0°C to 70°C | LT1085CM-3.3 vs LT1086CM-3.3#TR |
LT1117IST-5#TRPBF | Linear Technology | Check for Price | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | LT1085CM-3.3 vs LT1117IST-5#TRPBF |
LT1585CT-1.5 | Linear Technology | Check for Price | LT1585-1.5 - Fixed 1.5V, 4.6A and 5A Low Dropout, Fast Response GTL+ Regulators; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | LT1085CM-3.3 vs LT1585CT-1.5 |
LT1085CM-3.3 Frequently Asked Questions (FAQ)
-
The maximum input voltage for the LT1085CM-3.3 is 15V. Exceeding this voltage can cause damage to the device.
-
To ensure stability, a minimum output capacitance of 10uF with an ESR of 0.05 ohms or less is recommended. Additionally, the input capacitor should be at least 1uF with an ESR of 0.1 ohms or less.
-
The dropout voltage of the LT1085CM-3.3 is typically around 1.5V. This means that the input voltage must be at least 1.5V higher than the output voltage to maintain regulation.
-
The LT1085CM-3.3 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and input voltage to ensure reliable operation.
-
The LT1085CM-3.3 has built-in overcurrent protection. However, it's recommended to add external protection, such as a fuse or a current-limiting resistor, to prevent damage from excessive current.