Part Details for LT1085C by Sipex Corporation
Overview of LT1085C by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1085CM#TRPBF | Analog Devices | 7.5A, 5A, 3A L Drop Pos Adj Re | |
LT1085CT#PBF | Analog Devices | 7.5A, 5A, 3A L Drop Pos Adj Re | |
LT1085CT-3.6#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed |