Part Details for LT1084MK-5 by Linear Technology
Results Overview of LT1084MK-5 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1084MK-5 Information
LT1084MK-5 by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1084MK-5
LT1084MK-5 CAD Models
LT1084MK-5 Part Data Attributes
|
LT1084MK-5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1084MK-5
Linear Technology
IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output LDO Regulator
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-204AA | |
Package Description | TO-3, TO-204/-3 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |
Alternate Parts for LT1084MK-5
This table gives cross-reference parts and alternative options found for LT1084MK-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1084MK-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1084MK-5/883 | Linear Technology | Check for Price | LT1084MK-5/883 | LT1084MK-5 vs LT1084MK-5/883 |
LT1084MK-5 Frequently Asked Questions (FAQ)
-
The maximum input voltage for the LT1084MK-5 is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
-
The LT1084MK-5 is rated for up to 5A of output current, but it's essential to ensure proper heat sinking and thermal management to prevent overheating. A heat sink with a thermal resistance of less than 10°C/W is recommended.
-
The output capacitor should have a minimum value of 10uF and an ESR (Equivalent Series Resistance) of less than 1 ohm. A low-ESR capacitor such as a ceramic or tantalum capacitor is recommended to ensure stability and prevent oscillations.
-
No, the LT1084MK-5 is a linear voltage regulator and is not designed for use in switching regulator applications. It's intended for use in linear power supply applications where a fixed output voltage is required.
-
To protect the LT1084MK-5 from input voltage transients, it's recommended to add a transient voltage suppressor (TVS) diode or a voltage clamp circuit at the input. This will help prevent damage to the regulator from voltage spikes or surges.