Part Details for LT1084CT by Linear Technology
Overview of LT1084CT by Linear Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1084CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +29V, Bi-Polar, 3 Pin, Plastic, SIP | 8 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +29V, Bi-Polar, 3 Pin, Plastic, SIP | 18 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +29V, Bi-Polar, 3 Pin, Plastic, SIP | 15 |
|
$8.0000 / $12.0000 | Buy Now |
|
ComSIT USA | 5 AMPERE LOW DROPOUT POSITIVE ADJUSTABLE REGULATOR Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSFM3 RoHS: Not Compliant | Europe - 323 |
|
RFQ | |
|
NexGen Digital | 4 |
|
RFQ |
Part Details for LT1084CT
LT1084CT CAD Models
LT1084CT Part Data Attributes
|
LT1084CT
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1084CT
Linear Technology
LT1084 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | T | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input-Output Voltage Differential-Max | 25 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.033 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for LT1084CT
This table gives cross-reference parts and alternative options found for LT1084CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1084CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1084IT-ADJ/NOPB | 5.5-A, 29-V, linear voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | LT1084CT vs LM1084IT-ADJ/NOPB |
LT1084IT#TR | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1084CT vs LT1084IT#TR |
LT1084CT#TR | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1084CT vs LT1084CT#TR |
LT1084IT#PBF | 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators | Analog Devices Inc | LT1084CT vs LT1084IT#PBF |
CS-5205A-1T3 | 1.25 V-13V ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V DROPOUT, PSFM3, STRAIGHT, TO-220, 3 PIN | onsemi | LT1084CT vs CS-5205A-1T3 |
CS5205-1GT3 | 1.25 V-13V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSFM3, STRAIGHT, TO-220, 3 PIN | onsemi | LT1084CT vs CS5205-1GT3 |
LT1084IT#PBF | LT1084 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: TO-220; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1084CT vs LT1084IT#PBF |
LT1084IT#TRPBF | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSFM3 | Analog Devices Inc | LT1084CT vs LT1084IT#TRPBF |
LT1084CT#PBF | LT1084 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1084CT vs LT1084CT#PBF |
LT1084IT | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSFM3 | Analog Devices Inc | LT1084CT vs LT1084IT |