-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSFM3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1084CT
|
TME | IC: voltage regulator, LDO,adjustable, 1.2÷29V, 5A, TO220-3, THT Min Qty: 1 | 0 |
|
$13.3000 / $18.2000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1084CT
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1084CT
Analog Devices Inc
Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSFM3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-220, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1.5 V | |
Input-Output Voltage Differential-Max | 25 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for LT1084CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1084CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1084IT-ADJ/NOPB | 5.5-A, 29-V, linear voltage regulator 3-TO-220 -40 to 125 | Texas Instruments | LT1084CT vs LM1084IT-ADJ/NOPB |
LT1084IT#TR | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1084CT vs LT1084IT#TR |
LT1084CT#TR | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1084CT vs LT1084CT#TR |
LT1084IT#PBF | 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators | Analog Devices Inc | LT1084CT vs LT1084IT#PBF |
CS-5205A-1T3 | 1.25 V-13V ADJUSTABLE POSITIVE LDO REGULATOR, 1.25V DROPOUT, PSFM3, STRAIGHT, TO-220, 3 PIN | onsemi | LT1084CT vs CS-5205A-1T3 |
CS5205-1GT3 | 1.25 V-13V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSFM3, STRAIGHT, TO-220, 3 PIN | onsemi | LT1084CT vs CS5205-1GT3 |
LT1084IT#PBF | LT1084 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: TO-220; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1084CT vs LT1084IT#PBF |
LT1084IT#TRPBF | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSFM3 | Analog Devices Inc | LT1084CT vs LT1084IT#TRPBF |
LT1084CT#PBF | LT1084 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1084CT vs LT1084CT#PBF |
LT1084IT | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSFM3 | Analog Devices Inc | LT1084CT vs LT1084IT |