Part Details for LT1084CP-5#PBF by Linear Technology
Results Overview of LT1084CP-5#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1084CP-5#PBF Information
LT1084CP-5#PBF by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LT1084CP-5#PBF
LT1084CP-5#PBF CAD Models
LT1084CP-5#PBF Part Data Attributes
|
LT1084CP-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1084CP-5#PBF
Linear Technology
IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, PLASTIC, TO-3P, 3 PIN, Fixed Positive Single Output LDO Regulator
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-3P | |
Package Description | PLASTIC, TO-3P, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-247 | |
Package Equivalence Code | SIP3,.1,215 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
Alternate Parts for LT1084CP-5#PBF
This table gives cross-reference parts and alternative options found for LT1084CP-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1084CP-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1084CP-5 | Linear Technology | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, PLASTIC, TO-247, TO-3, 3 PIN, Fixed Positive Single Output LDO Regulator | LT1084CP-5#PBF vs LT1084CP-5 |
LM1084ISX-5.0/NOPB | Texas Instruments | $1.9678 | 5.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | LT1084CP-5#PBF vs LM1084ISX-5.0/NOPB |
LT1084MK-5 | Semtech Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN | LT1084CP-5#PBF vs LT1084MK-5 |
LM1084IT-5.0/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, LEAD FREE, TO-220, 3 PIN, Fixed Positive Single Output LDO Regulator | LT1084CP-5#PBF vs LM1084IT-5.0/NOPB |
LM1084IT-5.0 | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output LDO Regulator | LT1084CP-5#PBF vs LM1084IT-5.0 |
LT1084MK-05 | TT Electronics Resistors | Check for Price | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, MBFM2, HERMETIC SEALED, TO-3, 2 PIN | LT1084CP-5#PBF vs LT1084MK-05 |
LT1084CT-5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, BIPolar, PSFM3 | LT1084CP-5#PBF vs LT1084CT-5 |
LM1084ISX-5.0 | Texas Instruments | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO3, TO-263, 3 PIN | LT1084CP-5#PBF vs LM1084ISX-5.0 |
LM1084IS-5.0/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.5 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | LT1084CP-5#PBF vs LM1084IS-5.0/NOPB |
LM1084IS-5.0/NOPB | Texas Instruments | $2.5955 | 5.5-A, 29-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125 | LT1084CP-5#PBF vs LM1084IS-5.0/NOPB |