Part Details for LT1078AMJ8 by Linear Technology
Results Overview of LT1078AMJ8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1078AMJ8 Information
LT1078AMJ8 by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1078AMJ8
LT1078AMJ8 CAD Models
LT1078AMJ8 Part Data Attributes
|
LT1078AMJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1078AMJ8
Linear Technology
IC DUAL OP-AMP, 430 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Operational Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.008 µA | |
Common-mode Reject Ratio-Min | 97 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 430 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.04 V/us | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.16 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 200 | |
Voltage Gain-Min | 150000 | |
Width | 7.62 mm |
Alternate Parts for LT1078AMJ8
This table gives cross-reference parts and alternative options found for LT1078AMJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1078AMJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA2241PA | Burr-Brown Corp | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDIP8, | LT1078AMJ8 vs OPA2241PA |
5962-9163204MPA | Linear Technology | Check for Price | IC DUAL OP-AMP, 70 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | LT1078AMJ8 vs 5962-9163204MPA |
5962-9163204MPX | Minco Technology Labs LLC | Check for Price | Operational Amplifier, 2 Func, 250uV Offset-Max, CDIP8, CERAMIC, DIP-8 | LT1078AMJ8 vs 5962-9163204MPX |
5962-9163204MPA | Minco Technology Labs LLC | Check for Price | Operational Amplifier, 2 Func, 70uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | LT1078AMJ8 vs 5962-9163204MPA |
5962-9163203MPA | Micross Components | Check for Price | Operational Amplifier, 2 Func, 120uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | LT1078AMJ8 vs 5962-9163203MPA |
5962-9163204MPX | Linear Technology | Check for Price | IC DUAL OP-AMP, 70 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | LT1078AMJ8 vs 5962-9163204MPX |
5962-9163204MPA | Micross Components | Check for Price | Operational Amplifier, 2 Func, 70uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | LT1078AMJ8 vs 5962-9163204MPA |