Part Details for LT1077AIN8#PBF by Linear Technology
Results Overview of LT1077AIN8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1077AIN8#PBF Information
LT1077AIN8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1077AIN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ |
Part Details for LT1077AIN8#PBF
LT1077AIN8#PBF CAD Models
LT1077AIN8#PBF Part Data Attributes
|
LT1077AIN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1077AIN8#PBF
Linear Technology
LT1077 - Micropower, Single Supply, Precision Op Amp; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.011 µA | |
Bias Current-Max (IIB) @25C | 0.009 µA | |
Common-mode Reject Ratio-Min | 97 dB | |
Common-mode Reject Ratio-Nom | 107 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 330 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.12 V/us | |
Supply Current-Max | 0.095 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 250 | |
Voltage Gain-Min | 250000 | |
Width | 7.62 mm |
Alternate Parts for LT1077AIN8#PBF
This table gives cross-reference parts and alternative options found for LT1077AIN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1077AIN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1077AIN8#PBF | Analog Devices Inc | $5.3959 | Micropower, Single Supply, Precision Op Amp | LT1077AIN8#PBF vs LT1077AIN8#PBF |
LT1077AIN8 | Linear Technology | Check for Price | LT1077 - Micropower, Single Supply, Precision Op Amp; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LT1077AIN8#PBF vs LT1077AIN8 |
LT1077AMJ8/883B | Linear Technology | Check for Price | IC OP-AMP, 330 uV OFFSET-MAX, 0.25 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | LT1077AIN8#PBF vs LT1077AMJ8/883B |
LT1077CJ8 | Linear Technology | Check for Price | IC OP-AMP, 320 uV OFFSET-MAX, 0.25 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier | LT1077AIN8#PBF vs LT1077CJ8 |
LT1077IN8#PBF | Analog Devices Inc | Check for Price | Micropower, Single Supply, Precision Op Amp | LT1077AIN8#PBF vs LT1077IN8#PBF |
LT1077IN8 | Linear Technology | Check for Price | LT1077 - Micropower, Single Supply, Precision Op Amp; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LT1077AIN8#PBF vs LT1077IN8 |
LT1077AIN8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 330uV Offset-Max, BIPolar, PDIP8 | LT1077AIN8#PBF vs LT1077AIN8 |
LT1077IN8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 450uV Offset-Max, BIPolar, PDIP8 | LT1077AIN8#PBF vs LT1077IN8 |
LT1077MJ8 | Linear Technology | Check for Price | IC OP-AMP, 450 uV OFFSET-MAX, 0.25 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier | LT1077AIN8#PBF vs LT1077MJ8 |