Part Details for LT1076HVIR#PBF by Linear Technology
Overview of LT1076HVIR#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1076HVIR#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG MULT CONFG INV ADJ 2A 7DD / Conv DC-DC 7.3V to 64V Synchronous Step Down Single-Out 2.5V to 50V 10A 8-Pin(7+Tab) DDPAK Tube | 434 |
|
$18.5714 / $27.8572 | Buy Now |
Part Details for LT1076HVIR#PBF
LT1076HVIR#PBF CAD Models
LT1076HVIR#PBF Part Data Attributes
|
LT1076HVIR#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1076HVIR#PBF
Linear Technology
LT1076 - Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, D2PAK-7 | |
Pin Count | 7 | |
Manufacturer Package Code | R | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 125 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LT1076HVIR#PBF
This table gives cross-reference parts and alternative options found for LT1076HVIR#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1076HVIR#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1076HVCR | IC 3.2 A SWITCHING REGULATOR, 125 kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, D2PAK-7, Switching Regulator or Controller | Linear Technology | LT1076HVIR#PBF vs LT1076HVCR |
LT1076HVCR#PBF | Step-Down Switching Regulator | Analog Devices Inc | LT1076HVIR#PBF vs LT1076HVCR#PBF |
LT1076HVCR#TRPBF | Step-Down Switching Regulator | Analog Devices Inc | LT1076HVIR#PBF vs LT1076HVCR#TRPBF |
LT1076HVCR | Switching Regulator, Current-mode, 3.2A, 125kHz Switching Freq-Max, BIPolar, PSSO7 | Analog Devices Inc | LT1076HVIR#PBF vs LT1076HVCR |
LT1076HVIR#TRPBF | Step-Down Switching Regulator | Analog Devices Inc | LT1076HVIR#PBF vs LT1076HVIR#TRPBF |
LT1076HVCR#PBF | LT1076 - Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1076HVIR#PBF vs LT1076HVCR#PBF |
LT1076HVCR#TRPBF | LT1076 - Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1076HVIR#PBF vs LT1076HVCR#TRPBF |
LT1076HVIR#PBF | Step-Down Switching Regulator | Analog Devices Inc | LT1076HVIR#PBF vs LT1076HVIR#PBF |
LT1076HVCR#TR | Switching Regulator, Current-mode, 3.2A, 125kHz Switching Freq-Max, BIPolar, PSSO7 | Analog Devices Inc | LT1076HVIR#PBF vs LT1076HVCR#TR |
LT1076HVIR#TR | LT1076 - Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1076HVIR#PBF vs LT1076HVIR#TR |