Part Details for LT1076CT7-5#TR by Analog Devices Inc
Overview of LT1076CT7-5#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1076CT7-5#TR
LT1076CT7-5#TR CAD Models
LT1076CT7-5#TR Part Data Attributes
|
LT1076CT7-5#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1076CT7-5#TR
Analog Devices Inc
Switching Regulator, Voltage-mode, 3.2A, 120kHz Switching Freq-Max, BIPolar, PZFM7
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 120 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LT1076CT7-5#TR
This table gives cross-reference parts and alternative options found for LT1076CT7-5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1076CT7-5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1076CT7-5#TRPBF | IC 3.2 A SWITCHING REGULATOR, 120 kHz SWITCHING FREQ-MAX, PZFM7, PLASTIC, TO-220, 7 PIN, Switching Regulator or Controller | Linear Technology | LT1076CT7-5#TR vs LT1076CT7-5#TRPBF |
LT1076CT7-5#TRPBF | Switching Regulator, Voltage-mode, 3.2A, 120kHz Switching Freq-Max, BIPolar, PZFM7 | Analog Devices Inc | LT1076CT7-5#TR vs LT1076CT7-5#TRPBF |
LT1076CT7-5#TR | IC 3.2 A SWITCHING REGULATOR, 120 kHz SWITCHING FREQ-MAX, PZFM7, PLASTIC, TO-220, 7 PIN, Switching Regulator or Controller | Linear Technology | LT1076CT7-5#TR vs LT1076CT7-5#TR |
LT1076CT7-5#PBF | LT1076-5 - 5V Step-Down Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1076CT7-5#TR vs LT1076CT7-5#PBF |
LT1076CT7-5 | LT1076-5 - 5V Step-Down Switching Regulator; Package: TO-220; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1076CT7-5#TR vs LT1076CT7-5 |