Part Details for LT1076CT by Linear Technology
Overview of LT1076CT by Linear Technology
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1076CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 218 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 5 Pin, Plastic, ZIP | 783 |
|
$5.2500 / $15.0000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 5 Pin, Plastic, ZIP | 4 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 5 Pin, Plastic, ZIP | 174 |
|
$8.2500 / $15.0000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 5 Pin, Plastic, ZIP | 40 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 5 Pin, Plastic, ZIP | 28 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 5 Pin, Plastic, ZIP | 6 |
|
$11.0000 / $15.0000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 5 Pin, Plastic, ZIP | 839 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for LT1076CT
LT1076CT CAD Models
LT1076CT Part Data Attributes:
|
LT1076CT
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1076CT
Linear Technology
LT1076 - Step-Down Switching Regulator; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, TO-220, 7 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | T | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 50V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 2.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 11 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 125 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LT1076CT
This table gives cross-reference parts and alternative options found for LT1076CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1076CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1076CT#PBF | Step-Down Switching Regulator | Analog Devices Inc | LT1076CT vs LT1076CT#PBF |
LT1076IT#PBF | Step-Down Switching Regulator | Analog Devices Inc | LT1076CT vs LT1076IT#PBF |
LT1076CT | Switching Regulator, Current-mode, 3.2A, 125kHz Switching Freq-Max, BIPolar, PZFM7 | Analog Devices Inc | LT1076CT vs LT1076CT |
LT1076CT#06PBF | Step-Down Switching Regulator | Analog Devices Inc | LT1076CT vs LT1076CT#06PBF |
LT1076IT#PBF | LT1076 - Step-Down Switching Regulator; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1076CT vs LT1076IT#PBF |