Part Details for LT1076CT by Analog Devices Inc
Overview of LT1076CT by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1076CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1076CT
|
TME | IC: PMIC, DC/DC converter, Uin: 8÷45VDC, Uout: 2.5÷35VDC, 2.6A, ZIP5 Min Qty: 1 | 0 |
|
$15.5000 / $21.7000 | RFQ |
Part Details for LT1076CT
LT1076CT CAD Models
LT1076CT Part Data Attributes:
|
LT1076CT
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1076CT
Analog Devices Inc
Switching Regulator, Current-mode, 3.2A, 125kHz Switching Freq-Max, BIPolar, PZFM7
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TO-220, 7 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5V TO 50V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 2.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 11 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 125 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LT1076CT
This table gives cross-reference parts and alternative options found for LT1076CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1076CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1076CT#PBF | Step-Down Switching Regulator | Analog Devices Inc | LT1076CT vs LT1076CT#PBF |
LT1076IT#PBF | Step-Down Switching Regulator | Analog Devices Inc | LT1076CT vs LT1076IT#PBF |
LT1076CT#06PBF | Step-Down Switching Regulator | Analog Devices Inc | LT1076CT vs LT1076CT#06PBF |
LT1076IT#PBF | LT1076 - Step-Down Switching Regulator; Package: TO-220; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1076CT vs LT1076IT#PBF |