Part Details for LT1076CR-5#TR by Linear Technology
Overview of LT1076CR-5#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1076CR-5#TR
LT1076CR-5#TR CAD Models
LT1076CR-5#TR Part Data Attributes
|
LT1076CR-5#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1076CR-5#TR
Linear Technology
LT1076-5 - 5V Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 7 | |
Manufacturer Package Code | R | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e0 | |
Length | 10.185 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.648 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 120 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 8.407 mm |
Alternate Parts for LT1076CR-5#TR
This table gives cross-reference parts and alternative options found for LT1076CR-5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1076CR-5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1076CR-5#TR | Switching Regulator, Voltage-mode, 3.2A, 120kHz Switching Freq-Max, BIPolar, PSSO7 | Analog Devices Inc | LT1076CR-5#TR vs LT1076CR-5#TR |
LT1076CR-5 | LT1076-5 - 5V Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1076CR-5#TR vs LT1076CR-5 |