-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7731
|
Newark | Dc/Dc Conv, Boost, Buck, 100Khz, 85Deg C, No. Of Outputs:1Outputs, Topology:Boost, Buck, Flyback, Input Voltage Min:7.3V, Input Voltage Max:60V, Max Output Current:10A, Ic Case/Package:To-220, No. Of Pins:5Pins, Efficiency:- Rohs Compliant: Yes |Analog Devices LT1074HVIT#06PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$17.1300 / $26.7200 | Buy Now |
DISTI #
LT1074HVIT#06PBF-ND
|
DigiKey | IC REG BUCK BST ADJ 5.5A TO220-5 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
52 In Stock |
|
$17.1375 / $29.6500 | Buy Now |
DISTI #
584-LT1074HVIT#06PBF
|
Mouser Electronics | Switching Voltage Regulators Buck Sw Reg RoHS: Compliant | 169 |
|
$17.1300 / $29.3800 | Buy Now |
|
Analog Devices Inc | Buck Sw Reg Package Multiple: 50 | 111 |
|
$13.7100 / $29.6500 | Buy Now |
DISTI #
LT1074HVIT06PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$17.7000 / $20.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy