Datasheets
LT1073CN8-5#PBF by:

LT1073 - Micropower DC-DC Converter Adjustable and Fixed 5V, 12V; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C

Part Details for LT1073CN8-5#PBF by Linear Technology

Overview of LT1073CN8-5#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1073CN8-12#PBF Analog Devices uP DC-DC Conv Adj & Fixed 5V,
LT1073CN8#PBF Analog Devices uP DC-DC Conv Adj & Fixed 5V,
LT1073CN8-5#PBF Analog Devices uP DC-DC Conv Adj & Fixed 5V,

Part Details for LT1073CN8-5#PBF

LT1073CN8-5#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LT1073CN8-5#PBF Part Data Attributes

LT1073CN8-5#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LT1073CN8-5#PBF Linear Technology LT1073 - Micropower DC-DC Converter Adjustable and Fixed 5V, 12V; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, DIP-8
Pin Count 8
Manufacturer Package Code N
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE FREQUENCY MODULATION
Input Voltage-Max 30 V
Input Voltage-Min 1 V
Input Voltage-Nom 1.5 V
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 1.5 A
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 3.937 mm
Surface Mount NO
Switcher Configuration BOOST
Switching Frequency-Max 23 kHz
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm

Alternate Parts for LT1073CN8-5#PBF

This table gives cross-reference parts and alternative options found for LT1073CN8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1073CN8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LT1073CN8-5 LT1073 - Micropower DC-DC Converter Adjustable and Fixed 5V, 12V; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1073CN8-5#PBF vs LT1073CN8-5
Part Number Description Manufacturer Compare
LT1073CN8-5 Switching Regulator, Voltage-mode, 1.5A, 23kHz Switching Freq-Max, BIPolar, PDIP8 Analog Devices Inc LT1073CN8-5#PBF vs LT1073CN8-5
LT1073CN8-5 LT1073 - Micropower DC-DC Converter Adjustable and Fixed 5V, 12V; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1073CN8-5#PBF vs LT1073CN8-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1073CN8-5#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1073CN8-5#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LT1073CN8-5#PBF would you like to use for your alert(s)?
  • Please alert me when LT1073CN8-5#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1073CN8-5#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1073CN8-5#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1073CN8-5#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1073CN8-5#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1073CN8-5#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: