Part Details for LT1070CT#30PBF by Analog Devices Inc
Results Overview of LT1070CT#30PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1070CT#30PBF Information
LT1070CT#30PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1070CT#30PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1070CT#30PBF-ND
|
DigiKey | IC REG BUCK BOOST ADJ 5A TO220-5 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
869 In Stock |
|
$10.1124 / $15.4400 | Buy Now |
DISTI #
584-LT1070CT#30PBF
|
Mouser Electronics | Switching Voltage Regulators 5A & 2.5A Hi Eff Sw Regs RoHS: Compliant | 0 |
|
$10.0700 | Order Now |
|
Analog Devices Inc | 5A & 2.5A Hi Eff Sw Regs Package Multiple: 50 | 1024 |
|
$8.0900 / $14.5400 | Buy Now |
|
Rochester Electronics | LT1070 - 5A and 2.5A High Efficiency Switching Regulators RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$8.5000 / $10.6200 | Buy Now |
DISTI #
LT1070CT#30PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$10.4400 / $10.8500 | Buy Now |
Part Details for LT1070CT#30PBF
LT1070CT#30PBF CAD Models
LT1070CT#30PBF Part Data Attributes
|
LT1070CT#30PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1070CT#30PBF
Analog Devices Inc
5A and 2.5A High Efficiency Switching Regulators
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1490 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current-Max | 11 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 47 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 |
LT1070CT#30PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1070CT#30PBF is -40°C to 125°C.
-
Yes, the LT1070CT#30PBF is AEC-Q100 qualified, making it suitable for automotive applications.
-
The typical dropout voltage for the LT1070CT#30PBF is 1.5V at an output current of 5A.
-
Yes, the LT1070CT#30PBF is capable of delivering up to 5A of output current, making it suitable for high-current applications.
-
Yes, the LT1070CT#30PBF has a typical noise voltage of 40μVrms, making it suitable for low-noise applications.