Part Details for LT1070CKC by Texas Instruments
Overview of LT1070CKC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1070CKC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 325 |
|
RFQ |
Part Details for LT1070CKC
LT1070CKC CAD Models
LT1070CKC Part Data Attributes:
|
LT1070CKC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1070CKC
Texas Instruments
13A SWITCHING REGULATOR, 47kHz SWITCHING FREQ-MAX, PSFM5, PLASTIC, SFM-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | ZIP, ZIP5,.15,.2,67TB | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current-Max | 13 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 47 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LT1070CKC
This table gives cross-reference parts and alternative options found for LT1070CKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1070CKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1070IKC | 13A SWITCHING REGULATOR, 47kHz SWITCHING FREQ-MAX, PSFM5, PLASTIC, SFM-5 | Texas Instruments | LT1070CKC vs LT1070IKC |
LT1070IKV | 13A SWITCHING REGULATOR, 47kHz SWITCHING FREQ-MAX, PZFM5, PLASTIC, SFM-5 | Texas Instruments | LT1070CKC vs LT1070IKV |