Part Details for LT1070CK by Linear Technology
Overview of LT1070CK by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1070CK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$26.0000 | Buy Now | |
|
Quest Components | 1 |
|
$51.8576 | Buy Now |
Part Details for LT1070CK
LT1070CK CAD Models
LT1070CK Part Data Attributes
|
LT1070CK
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1070CK
Linear Technology
IC 11 A SWITCHING REGULATOR, 47 kHz SWITCHING FREQ-MAX, MBFM4, METAL CAN, TO-3, 4 PIN, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-204AA | |
Package Description | METAL CAN, TO-3, 4 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | O-MBFM-P4 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current-Max | 11 A | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4/5,.45FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 9 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 47 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LT1070CK
This table gives cross-reference parts and alternative options found for LT1070CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1070CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9082501MYA | IC 11 A SWITCHING REGULATOR, 47 kHz SWITCHING FREQ-MAX, MBFM4, TO-3, FM-4, Switching Regulator or Controller | Linear Technology | LT1070CK vs 5962-9082501MYA |
LT1070MK | IC 11 A SWITCHING REGULATOR, 47 kHz SWITCHING FREQ-MAX, MBFM4, METAL CAN, TO-3, 4 PIN, Switching Regulator or Controller | Linear Technology | LT1070CK vs LT1070MK |