Part Details for LT1058ACJ by Linear Technology
Overview of LT1058ACJ by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1058ACJ
LT1058ACJ CAD Models
LT1058ACJ Part Data Attributes:
|
LT1058ACJ
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1058ACJ
Linear Technology
IC QUAD OP-AMP, 1200 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP14, 0.300 INCH, HERMETIC SEALED, CERDIP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00015 µA | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 10 V/us | |
Slew Rate-Nom | 14 V/us | |
Supply Current-Max | 11.2 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 70000 | |
Width | 7.62 mm |
Alternate Parts for LT1058ACJ
This table gives cross-reference parts and alternative options found for LT1058ACJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1058ACJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1058ACJ#TRPBF | IC QUAD OP-AMP, 1200 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP14, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERDIP-14, Operational Amplifier | Linear Technology | LT1058ACJ vs LT1058ACJ#TRPBF |
LT1058ACN#PBF | Dual and Quad, JFET Input Precision High Speed Op Amps | Analog Devices Inc | LT1058ACJ vs LT1058ACN#PBF |
LT1058ACJ#TR | IC QUAD OP-AMP, 1200 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP14, 0.300 INCH, HERMETIC SEALED, CERDIP-14, Operational Amplifier | Linear Technology | LT1058ACJ vs LT1058ACJ#TR |
LT1058ACN | LT1058 - Quad JFET Input Precision High Speed Op Amps; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1058ACJ vs LT1058ACN |
LT1058ACN#TR | Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, PDIP14 | Analog Devices Inc | LT1058ACJ vs LT1058ACN#TR |
LT1058ACN#TRPBF | Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, PDIP14 | Analog Devices Inc | LT1058ACJ vs LT1058ACN#TRPBF |