Part Details for LT1057MH by Linear Technology
Results Overview of LT1057MH by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1057MH Information
LT1057MH by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LT1057MH
LT1057MH CAD Models
LT1057MH Part Data Attributes
|
LT1057MH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1057MH
Linear Technology
IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-5 | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000075 µA | |
Bias Current-Max (IIB) @25C | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.003 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 30000 |
Alternate Parts for LT1057MH
This table gives cross-reference parts and alternative options found for LT1057MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1057MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1057MH/883 | Linear Technology | Check for Price | LT1057 - Dual JFET Input Precision High Speed Op Amps; Package: METAL CANS; Pins: 8; Temperature Range: -55°C to 125°C | LT1057MH vs LT1057MH/883 |
LT1057AMH#PBF | Linear Technology | Check for Price | IC DUAL OP-AMP, 1100 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, LEAD FREE, METAL CAN, TO-5, 8 PIN, Operational Amplifier | LT1057MH vs LT1057AMH#PBF |
LT1057AMH#TR | Linear Technology | Check for Price | IC DUAL OP-AMP, 1100 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | LT1057MH vs LT1057AMH#TR |
LT1057IH | Linear Technology | Check for Price | IC DUAL OP-AMP, MBCY, METAL CAN, TO-5, Operational Amplifier | LT1057MH vs LT1057IH |
LT1057ACH#PBF | Linear Technology | Check for Price | IC DUAL OP-AMP, 800 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, LEAD FREE, METAL CAN, TO-5, 8 PIN, Operational Amplifier | LT1057MH vs LT1057ACH#PBF |
FT1057MH/883 | Force Technologies Ltd | Check for Price | Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | LT1057MH vs FT1057MH/883 |
LT1057ACH | Linear Technology | Check for Price | IC DUAL OP-AMP, 800 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | LT1057MH vs LT1057ACH |
LT1057AMH | Linear Technology | Check for Price | IC DUAL OP-AMP, 1100 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | LT1057MH vs LT1057AMH |