Part Details for LT1056CN8 by Linear Technology
Results Overview of LT1056CN8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1056CN8 Information
LT1056CN8 by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1056CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,OP-AMP,SINGLE,BIPOLAR/JFET,DIP,8PIN,PLASTIC | 42 |
|
$2.0550 / $4.1100 | Buy Now |
Part Details for LT1056CN8
LT1056CN8 CAD Models
LT1056CN8 Part Data Attributes
|
LT1056CN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1056CN8
Linear Technology
LT1056 - Precision, High Speed, JFET Input Operational Amplifiers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00024 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 1350 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Min | 9 V/us | |
Slew Rate-Nom | 14 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 60000 | |
Width | 7.62 mm |
Alternate Parts for LT1056CN8
This table gives cross-reference parts and alternative options found for LT1056CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1056CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1056CN8#TRPBF | Linear Technology | Check for Price | IC OP-AMP, 1350 uV OFFSET-MAX, 5.5 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Operational Amplifier | LT1056CN8 vs LT1056CN8#TRPBF |
LT1056CN8 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1056CN8 is 18V, but it's recommended to keep it below 15V for reliable operation.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and keep the output voltage within the recommended range of 2.5V to 12V. Also, avoid using ceramic capacitors with high ESR values.
-
The maximum output current that the LT1056CN8 can deliver is 3A, but it's recommended to keep it below 2.5A for reliable operation and to avoid overheating.
-
To reduce noise and ripple, use a low-ESR output capacitor, and add a 10nF to 100nF ceramic capacitor in parallel with the output capacitor. You can also add a noise-reducing capacitor (e.g., 10uF) between the VIN and GND pins.
-
The LT1056CN8 is rated for operation up to 125°C, but it's recommended to keep the junction temperature below 115°C for reliable operation. Make sure to provide adequate heat sinking and thermal management.