-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHED CAPACITOR REGULATOR, 35kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1054CDWE4 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1342 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1054CDWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1054CDWE4
Texas Instruments
SWITCHED CAPACITOR REGULATOR, 35kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 4.5 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 35 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LT1054CDWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1054CDWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC962IJA | Teledyne Technologies Inc | Check for Price | Switched Capacitor Converter, CMOS, CDIP8 | LT1054CDWE4 vs TC962IJA |
LMC7669MJ | National Semiconductor Corporation | Check for Price | IC SWITCHED CAPACITOR CONVERTER, CDIP8, J08A, Switching Regulator or Controller | LT1054CDWE4 vs LMC7669MJ |
ICL7662MJA | Analog Devices Inc | Check for Price | CMOS, Voltage Converters, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | LT1054CDWE4 vs ICL7662MJA |
LT1054ISW#TRPBF | Analog Devices Inc | Check for Price | Switched-Capacitor Voltage Converter with Regulator | LT1054CDWE4 vs LT1054ISW#TRPBF |
MAX860CSA+T | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | LT1054CDWE4 vs MAX860CSA+T |
5962-3870701MPX | Linear Technology | Check for Price | IC SWITCHED CAPACITOR CONVERTER, 5 kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8, Switching Regulator or Controller | LT1054CDWE4 vs 5962-3870701MPX |
SP6829EK-L | Sipex Corporation | Check for Price | Switched Capacitor Converter, 35kHz Switching Freq-Max, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | LT1054CDWE4 vs SP6829EK-L |
LT1054IN8 | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, 25kHz Switching Freq-Max, BIPolar, PDIP8 | LT1054CDWE4 vs LT1054IN8 |
5962-3870701MGX | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, MBCY8, METAL CAN-8 | LT1054CDWE4 vs 5962-3870701MGX |
ICL7662MTV | Intersil Corporation | Check for Price | SWITCHED CAPACITOR CONVERTER, 5kHz SWITCHING FREQ-MAX, MBCY8 | LT1054CDWE4 vs ICL7662MTV |