Part Details for LT1037CH by Linear Technology
Overview of LT1037CH by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1037CH
LT1037CH CAD Models
LT1037CH Part Data Attributes
|
LT1037CH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1037CH
Linear Technology
IC OP-AMP, 110 uV OFFSET-MAX, 60 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-5 | |
Package Description | METAL CAN, TO-5, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.055 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 110 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 5.3 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 60000 | |
Voltage Gain-Min | 2000 |
Alternate Parts for LT1037CH
This table gives cross-reference parts and alternative options found for LT1037CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1037CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1037IS8#PBF | Linear Technology | Check for Price | LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1037CH vs LT1037IS8#PBF |
FT1037AMH | Force Technologies Ltd | Check for Price | Operational Amplifier, 1 Func, 25uV Offset-Max, MBCY8, METAL CAN, TO-5, 8 PIN | LT1037CH vs FT1037AMH |
LT1037MJ8 | Linear Technology | Check for Price | IC OP-AMP, 160 uV OFFSET-MAX, 60 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC, CERDIP-8, Operational Amplifier | LT1037CH vs LT1037MJ8 |
LT1037CP | Texas Instruments | Check for Price | IC OP-AMP, 110 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | LT1037CH vs LT1037CP |
LT1037CS8#TRPBF | Linear Technology | Check for Price | LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1037CH vs LT1037CS8#TRPBF |
LT1037CN8 | Linear Technology | Check for Price | LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1037CH vs LT1037CN8 |
LT1037IS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDSO8 | LT1037CH vs LT1037IS8#TR |
FT1037MJ8 | Force Technologies Ltd | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, CDIP8, CERAMIC, DIP-8 | LT1037CH vs FT1037MJ8 |
LT1037IS8#TRPBF | Analog Devices Inc | Check for Price | Low Noise, High Speed Precision Operational Amplifiers | LT1037CH vs LT1037IS8#TRPBF |
LT1037IS8#PBF | Analog Devices Inc | $8.5410 | Low Noise, High Speed Precision Operational Amplifiers | LT1037CH vs LT1037IS8#PBF |