-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A Negative Adjustable Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7701
|
Newark | Linear Regulator, Adjustable, 3A, To-220, Output Type:Adjustable, No. Of Outputs:-, Output Voltage - Nom:-, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:3V, Input Voltage Max:35V, Product Range:-, No. Of Pins:3Pins Rohs Compliant: Yes |Analog Devices LT1033CT#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$5.7700 / $9.9000 | Buy Now |
DISTI #
LT1033CT#PBF-ND
|
DigiKey | IC REG LIN NEG ADJ 3A TO220-3 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
333 In Stock |
|
$4.8098 / $10.8100 | Buy Now |
DISTI #
584-LT1033CT#PBF
|
Mouser Electronics | LDO Voltage Regulators 3A Neg Adj Reg RoHS: Compliant | 766 |
|
$4.8000 / $9.9000 | Buy Now |
DISTI #
V36:1790_06414480
|
Arrow Electronics | Standard Regulator Neg -1.2V to -32V 3A 3-Pin(3+Tab) TO-220 Tube Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2339 | Americas - 499 |
|
$4.7980 | Buy Now |
|
Analog Devices Inc | 3A Neg Adj Reg Package Multiple: 50 | 2867 |
|
$4.8098 / $10.8100 | Buy Now |
|
Rochester Electronics | LT1033 - Adjustable Negative Standard Regulator, 1.2V Min, 32V Max, BIPolar, PSFM3 RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$4.5000 / $5.2900 | Buy Now |
DISTI #
LT1033CT
|
TME | IC: voltage regulator, adjustable, -32÷-1.2V, 3A, TO220, THT, Ch: 1 Min Qty: 1 | 0 |
|
$12.4000 / $17.2000 | RFQ |
DISTI #
LT1033CT#PBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.9200 / $5.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1033CT#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1033CT#PBF
Analog Devices Inc
3A Negative Adjustable Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 05-08-1420 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for LT1033CT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1033CT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1033CT#PBF | Linear Technology | Check for Price | LT1033 - 3A Negative Adjustable Regulator; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | LT1033CT#PBF vs LT1033CT#PBF |
FT1033CT | Force Technologies Ltd | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 32V Max, PSFM3, PLASTIC, TO-220, 3 PIN | LT1033CT#PBF vs FT1033CT |
LT1033CT | Linear Technology | Check for Price | LT1033 - 3A Negative Adjustable Regulator; Package: TO-220; Pins: 3; Temperature Range: 0°C to 70°C | LT1033CT#PBF vs LT1033CT |