Part Details for LT1028MH by Linear Technology
Overview of LT1028MH by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1028MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$78.0000 | Buy Now |
|
Quest Components | 2 |
|
$97.8245 / $102.9732 | Buy Now | |
|
Quest Components | 1 |
|
$84.5000 | Buy Now |
Part Details for LT1028MH
LT1028MH CAD Models
LT1028MH Part Data Attributes
|
LT1028MH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1028MH
Linear Technology
IC OP-AMP, 180 uV OFFSET-MAX, 75 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-5 | |
Package Description | TO-5, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.18 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 180 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 13 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 75000 | |
Voltage Gain-Min | 1500000 | |
Wideband | YES |
Alternate Parts for LT1028MH
This table gives cross-reference parts and alternative options found for LT1028MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1028MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1028AMH | IC OP-AMP, 120 uV OFFSET-MAX, 75 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | Linear Technology | LT1028MH vs LT1028AMH |
LT1028CH | Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, TO-99, 8 PIN | Maxim Integrated Products | LT1028MH vs LT1028CH |
LT1028ACH | IC OP-AMP, 80 uV OFFSET-MAX, 75 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | Linear Technology | LT1028MH vs LT1028ACH |
LT1028AMH | Operational Amplifier, 1 Func, 120uV Offset-Max, BIPolar, TO-99, 8 PIN | Maxim Integrated Products | LT1028MH vs LT1028AMH |