Part Details for LT1028AMJ8 by Linear Technology
Overview of LT1028AMJ8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1028AMJ8
LT1028AMJ8 CAD Models
LT1028AMJ8 Part Data Attributes
|
LT1028AMJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1028AMJ8
Linear Technology
IC OP-AMP, 120 uV OFFSET-MAX, 75 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.09 µA | |
Common-mode Reject Ratio-Nom | 122 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 120 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 11 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 11.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 75000 | |
Voltage Gain-Min | 2000000 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for LT1028AMJ8
This table gives cross-reference parts and alternative options found for LT1028AMJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1028AMJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1028ACN8#PBF | Ultra Low Noise Precision High Speed Op Amps | Analog Devices Inc | LT1028AMJ8 vs LT1028ACN8#PBF |
LT1028CN8#PBF | LT1028 - Ultra Low Noise Precision High Speed Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1028AMJ8 vs LT1028CN8#PBF |
5962-8862201PX | Operational Amplifier, 1 Func, 180uV Offset-Max, CDIP8, CERMAIC, DIP-8 | Micross Components | LT1028AMJ8 vs 5962-8862201PX |
LT1028CJ8 | IC OP-AMP, 125 uV OFFSET-MAX, 75 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Linear Technology | LT1028AMJ8 vs LT1028CJ8 |
5962-8862201PA | Operational Amplifier, 1 Func, 180uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Micross Components | LT1028AMJ8 vs 5962-8862201PA |
LT1028CN8 | Operational Amplifier, 1 Func, 125uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1028AMJ8 vs LT1028CN8 |
LT1028CN8 | LT1028 - Ultra Low Noise Precision High Speed Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1028AMJ8 vs LT1028CN8 |
5962-8862201PB | IC OP-AMP, 180 uV OFFSET-MAX, 50 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | LT1028AMJ8 vs 5962-8862201PB |
5962-8862202PC | IC OP-AMP, 120 uV OFFSET-MAX, 50 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Linear Technology | LT1028AMJ8 vs 5962-8862202PC |
LT1028MJ8 | IC OP-AMP, 180 uV OFFSET-MAX, 75 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Linear Technology | LT1028AMJ8 vs LT1028MJ8 |