Part Details for LT1026CH by Linear Technology
Overview of LT1026CH by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1026CH
LT1026CH CAD Models
LT1026CH Part Data Attributes:
|
LT1026CH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1026CH
Linear Technology
IC SWITCHED CAPACITOR CONVERTER, MBCY8, METAL CAN, TO-5, 8 PIN, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-5 | |
Package Description | METAL CAN, TO-5, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.015 A | |
Output Voltage-Nom | 18.5 V | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 30 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LT1026CH
This table gives cross-reference parts and alternative options found for LT1026CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1026CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1026MH#PBF | IC SWITCHED CAPACITOR CONVERTER, MBCY8, METAL CAN, TO-5, 8 PIN, Switching Regulator or Controller | Linear Technology | LT1026CH vs LT1026MH#PBF |
LT1026MH | IC SWITCHED CAPACITOR CONVERTER, MBCY8, METAL CAN, TO-5, 8 PIN, Switching Regulator or Controller | Linear Technology | LT1026CH vs LT1026MH |