Part Details for LT1025CN8#PBF by Linear Technology
Overview of LT1025CN8#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1025CN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for LT1025CN8#PBF
LT1025CN8#PBF CAD Models
LT1025CN8#PBF Part Data Attributes
|
LT1025CN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1025CN8#PBF
Linear Technology
LT1025 - Micropower Thermocouple Cold Junction Compensator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LT1025CN8#PBF
This table gives cross-reference parts and alternative options found for LT1025CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1025CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1025ACN8#PBF | Micropower Thermocouple Cold Junction Compensator | Analog Devices Inc | LT1025CN8#PBF vs LT1025ACN8#PBF |
LT1025MJ8 | IC SPECIALTY ANALOG CIRCUIT, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Analog IC:Other | Linear Technology | LT1025CN8#PBF vs LT1025MJ8 |
LT1025ACN8#PBF | LT1025 - Micropower Thermocouple Cold Junction Compensator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1025CN8#PBF vs LT1025ACN8#PBF |
LT1025ACN8 | LT1025 - Micropower Thermocouple Cold Junction Compensator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1025CN8#PBF vs LT1025ACN8 |
LT1025CN8 | LT1025 - Micropower Thermocouple Cold Junction Compensator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1025CN8#PBF vs LT1025CN8 |