There are no models available for this part yet.
Overview of LT1020ISW by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1020ISW#TRPBF | Analog Devices | uP Reg & Comp | |
LT1020ISW#PBF | Analog Devices | uP Reg & Comp |
Price & Stock for LT1020ISW by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | LINEAR POSITIVE VOLTAGE REGULATOR Adjustable Positive Standard Regulator, BIPolar, PDSO16 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for LT1020ISW by Linear Technology
Part Data Attributes for LT1020ISW by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.4
|
Pin Count
|
16
|
Manufacturer Package Code
|
SW
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Nom
|
0.4 V
|
Input-Output Voltage Differential-Max
|
33.5 V
|
Input-Output Voltage Differential-Min
|
2 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
10.2995 mm
|
Line Regulation-Max (%/V)
|
0.02
|
Load Regulation-Max(%)
|
0.4%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.125 A
|
Output Voltage1-Max
|
35.35 V
|
Output Voltage1-Min
|
2.46 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
2.642 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.493 mm
|
Alternate Parts for LT1020ISW
This table gives cross-reference parts and alternative options found for LT1020ISW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1020ISW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1020ISW#TRPBF | LT1020 - Micropower Regulator and Comparator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1020ISW vs LT1020ISW#TRPBF |
LT1020CSW | LT1020 - Micropower Regulator and Comparator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1020ISW vs LT1020CSW |
LT1020CSW#TR | Adjustable Positive Standard Regulator, BIPolar, PDSO16 | Analog Devices Inc | LT1020ISW vs LT1020CSW#TR |
LT1020ISW | Adjustable Positive Standard Regulator, BIPolar, PDSO16 | Analog Devices Inc | LT1020ISW vs LT1020ISW |
LT1020ISW#PBF | LT1020 - Micropower Regulator and Comparator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1020ISW vs LT1020ISW#PBF |