Part Details for LT1018CSW#PBF by Analog Devices Inc
Results Overview of LT1018CSW#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1018CSW#PBF Information
LT1018CSW#PBF by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1018CSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1018CSW#PBF-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
90 In Stock |
|
$4.3170 / $8.0600 | Buy Now |
DISTI #
584-LT1018CSW#PBF
|
Mouser Electronics | Analog Comparators uP 2x Comp RoHS: Compliant | 0 |
|
$4.3000 / $8.0600 | Order Now |
DISTI #
V36:1790_06414126
|
Arrow Electronics | Comparator Dual ±20V/40V 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 141 Package Multiple: 47 Lead time: 13 Weeks Date Code: 1925 | Americas - 35 |
|
$0.9216 / $3.7847 | Buy Now |
|
Analog Devices Inc | uP 2x Comp Package Multiple: 47 | 0 |
|
$3.1600 / $8.0600 | Buy Now |
DISTI #
LT1018CSWPBF
|
TME | IC: comparator, low-power, Cmp: 2, 1.1÷40V, SMT, SO16, tube Min Qty: 1 | 0 |
|
$1.9600 / $2.6500 | RFQ |
DISTI #
LT1018CSW#PBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 141 | 0 |
|
$4.0800 / $4.4800 | Buy Now |
Part Details for LT1018CSW#PBF
LT1018CSW#PBF CAD Models
LT1018CSW#PBF Part Data Attributes
|
LT1018CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1018CSW#PBF
Analog Devices Inc
Micropower Dual Comparator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Input Offset Voltage-Max | 1400 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for LT1018CSW#PBF
This table gives cross-reference parts and alternative options found for LT1018CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1018CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1018CSW | Linear Technology | Check for Price | LT1018 - Micropower Dual Comparator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LT1018CSW#PBF vs LT1018CSW |