-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Dual Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1018CS8#PBF by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7672
|
Newark | Comparator, Soic-8, 0 To 70Deg C, Comparator Type:Micropower, No. Of Channels:2Channels, Response... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 254 |
|
$3.6100 / $8.3900 | Buy Now |
DISTI #
LT1018CS8#PBF-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
561 In Stock |
|
$3.6125 / $8.3900 | Buy Now |
DISTI #
584-LT1018CS8#PBF
|
Mouser Electronics | Analog Comparators uP 2x Comp RoHS: Compliant | 1302 |
|
$3.6100 / $8.3900 | Buy Now |
|
Analog Devices Inc | uP 2x Comp Package Multiple: 100 | 113 |
|
$2.1105 / $5.6600 | Buy Now |
|
Rochester Electronics | LT1018 - Micropower Dual Comparator RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$3.4100 / $4.0100 | Buy Now |
DISTI #
LT1018CS8#PBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.7300 / $4.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1018CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1018CS8#PBF
Analog Devices Inc
Micropower Dual Comparator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Input Offset Voltage-Max | 1400 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
This table gives cross-reference parts and alternative options found for LT1018CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1018CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1018IS8 | Analog Devices Inc | Check for Price | Comparator, 2 Func, 1400uV Offset-Max, PDSO8 | LT1018CS8#PBF vs LT1018IS8 |
LT1018IS8#TRPBF | Linear Technology | Check for Price | LT1018 - Micropower Dual Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1018CS8#PBF vs LT1018IS8#TRPBF |
LT1018CS8#TR | Linear Technology | Check for Price | LT1018 - Micropower Dual Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1018CS8#PBF vs LT1018CS8#TR |
LT1018CS8#TRPBF | Linear Technology | Check for Price | LT1018 - Micropower Dual Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1018CS8#PBF vs LT1018CS8#TRPBF |
LT1018CS8#TRPBF | Analog Devices Inc | Check for Price | Micropower Dual Comparator | LT1018CS8#PBF vs LT1018CS8#TRPBF |
LT1018CS8#PBF | Linear Technology | Check for Price | LT1018 - Micropower Dual Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1018CS8#PBF vs LT1018CS8#PBF |
LT1018IS8#TR | Analog Devices Inc | Check for Price | Comparator, 2 Func, 1400uV Offset-Max, PDSO8 | LT1018CS8#PBF vs LT1018IS8#TR |
LT1018IS8 | Linear Technology | Check for Price | LT1018 - Micropower Dual Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1018CS8#PBF vs LT1018IS8 |
LT1018IS8#TR | Linear Technology | Check for Price | LT1018 - Micropower Dual Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1018CS8#PBF vs LT1018IS8#TR |