Part Details for LT1017MJ8/883 by Analog Devices Inc
Results Overview of LT1017MJ8/883 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1017MJ8/883 Information
LT1017MJ8/883 by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1017MJ8/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN6:3635_16965242
|
Arrow Electronics | Comparator Dual ±20V/40V 8-Pin CDIP N Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 9631 | Americas - 4 |
|
$26.0100 | Buy Now |
DISTI #
51477743
|
Verical | Comparator Dual ±20V/40V 8-Pin CDIP N Tube RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 9631 | Americas - 4 |
|
$26.0100 | Buy Now |
Part Details for LT1017MJ8/883
LT1017MJ8/883 CAD Models
LT1017MJ8/883 Part Data Attributes
|
LT1017MJ8/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1017MJ8/883
Analog Devices Inc
Comparator, 1500uV Offset-Max, 25000ns Response Time, BIPolar, CDIP8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.015 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 25000 ns | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 0.1 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |