Part Details for LT1016CS8#TR by Linear Technology
Overview of LT1016CS8#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1016CS8#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,VOLT COMPARATOR, SINGLE, BIPOLAR, SOP, 8PIN, PLASTIC | 8 |
|
$9.9560 / $14.9340 | Buy Now |
Part Details for LT1016CS8#TR
LT1016CS8#TR CAD Models
LT1016CS8#TR Part Data Attributes:
|
LT1016CS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1016CS8#TR
Linear Technology
LT1016 - Ultra Fast Precision 10ns Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10 ns | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.899 mm |
Alternate Parts for LT1016CS8#TR
This table gives cross-reference parts and alternative options found for LT1016CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1016CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1016IS8#TRPBF | LT1016 - Ultra Fast Precision 10ns Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1016CS8#TR vs LT1016IS8#TRPBF |
LT1016CS8 | Comparator, 1 Func, 3500uV Offset-Max, 16ns Response Time, BIPolar, PDSO8, 0.150 INCH, SLIM, PLASTIC, SOP-8 | Maxim Integrated Products | LT1016CS8#TR vs LT1016CS8 |
LT1016CS8#PBF | UltraFast Precision 10ns Comparator | Analog Devices Inc | LT1016CS8#TR vs LT1016CS8#PBF |
LT1016CS8#PBF | LT1016 - Ultra Fast Precision 10ns Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1016CS8#TR vs LT1016CS8#PBF |
LT1016IS8#TRPBF | UltraFast Precision 10ns Comparator | Analog Devices Inc | LT1016CS8#TR vs LT1016IS8#TRPBF |
LT1016IS8#TR | LT1016 - Ultra Fast Precision 10ns Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1016CS8#TR vs LT1016IS8#TR |