Part Details for LT1016CS8#PBF by Linear Technology
Results Overview of LT1016CS8#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1016CS8#PBF Information
LT1016CS8#PBF by Linear Technology is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1016CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Vyrian | Amplifiers | 620 |
|
RFQ | |
|
Win Source Electronics | IC COMPARATOR 10NS HI-SPD 8-SOIC | 11450 |
|
$7.8542 / $11.7812 | Buy Now |
Part Details for LT1016CS8#PBF
LT1016CS8#PBF CAD Models
LT1016CS8#PBF Part Data Attributes
|
LT1016CS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1016CS8#PBF
Linear Technology
LT1016 - Ultra Fast Precision 10ns Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1016CS8#PBF
This table gives cross-reference parts and alternative options found for LT1016CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1016CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1016IS8 | Analog Devices Inc | Check for Price | Comparator, 1 Func, 3500uV Offset-Max, 10ns Response Time, BIPolar, PDSO8 | LT1016CS8#PBF vs LT1016IS8 |
LT1016CS8#TRPBF | Linear Technology | Check for Price | LT1016 - Ultra Fast Precision 10ns Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1016CS8#PBF vs LT1016CS8#TRPBF |
LT1016CS8#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1016CS8#PBF is 1.4W, which is dependent on the thermal resistance of the package and the ambient temperature.
-
To ensure stability, it is recommended to use a minimum output capacitance of 10uF, and to place the capacitor close to the output pin. Additionally, the input capacitor should be at least 1uF to ensure stability.
-
The recommended input voltage range for the LT1016CS8#PBF is 3.5V to 15V, although the device can operate with input voltages as low as 2.5V.
-
To protect the LT1016CS8#PBF from overvoltage, it is recommended to use a voltage clamp or a zener diode to limit the input voltage to 15V or less.
-
The typical dropout voltage of the LT1016CS8#PBF is 1.5V, which means that the input voltage must be at least 1.5V higher than the output voltage.