Part Details for LT1014ISW by Linear Technology
Results Overview of LT1014ISW by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1014ISW Information
LT1014ISW by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1014ISW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 1125 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 16SO | 632 |
|
$14.6479 / $21.9719 | Buy Now |
Part Details for LT1014ISW
LT1014ISW CAD Models
LT1014ISW Part Data Attributes
|
LT1014ISW
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1014ISW
Linear Technology
LT1014 - Quad Precision Op Amp; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 113 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.2995 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 700000 | |
Width | 7.493 mm |
Alternate Parts for LT1014ISW
This table gives cross-reference parts and alternative options found for LT1014ISW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1014ISW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1014DIDWRG4 | Texas Instruments | Check for Price | Quad Precision Operational Amplifier 16-SOIC -40 to 105 | LT1014ISW vs LT1014DIDWRG4 |
LT1014ISW#TRPBF | Linear Technology | Check for Price | LT1014 - Quad Precision Op Amp; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LT1014ISW vs LT1014ISW#TRPBF |
LT1014ISW | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDSO16 | LT1014ISW vs LT1014ISW |
MXL1014IS | Maxim Integrated Products | Check for Price | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16, SOP-16 | LT1014ISW vs MXL1014IS |
LT1014ISW Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1014ISW is dependent on the package and thermal environment. For the SW package, the maximum power dissipation is approximately 1.4W. However, this can be increased with proper heat sinking and thermal design.
-
To ensure stability, it's essential to follow the recommended layout and component selection guidelines in the datasheet. Additionally, make sure to use a sufficient output capacitor with a low ESR (Equivalent Series Resistance) and a minimum capacitance of 10uF. Also, avoid using capacitors with high ESL (Equivalent Series Inductance) as they can cause oscillations.
-
The minimum input voltage required for the LT1014ISW to operate is 2.7V, but this can vary depending on the output voltage and load current. It's recommended to ensure a minimum input voltage of 3V to guarantee proper operation.
-
While the LT1014ISW is primarily designed as a voltage regulator, it can be used as a current source with some limitations. To do so, you'll need to add an external resistor and sense resistor to the output stage. However, keep in mind that the current sourcing capability is limited to 150mA, and the device may not be as efficient as a dedicated current source IC.
-
To protect the LT1014ISW from input voltage transients and surges, it's recommended to add a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit at the input stage. This will help absorb or clamp any voltage spikes and prevent damage to the device.