Part Details for LT1014DS by Linear Technology
Results Overview of LT1014DS by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1014DS Information
LT1014DS by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1014DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR,SOP,14PIN,PLASTIC | 2 |
|
$10.7140 / $14.6100 | Buy Now |
Part Details for LT1014DS
LT1014DS CAD Models
LT1014DS Part Data Attributes
|
LT1014DS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1014DS
Linear Technology
IC QUAD OP-AMP, 800 uV OFFSET-MAX, PDSO16, PLASTIC, SOL-16, Operational Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOL-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.03 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Min | 97 dB | |
Common-mode Reject Ratio-Nom | 114 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.2995 mm | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 500000 | |
Width | 7.493 mm |
Alternate Parts for LT1014DS
This table gives cross-reference parts and alternative options found for LT1014DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1014DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1014DSW | Linear Technology | Check for Price | LT1014 - Quad Precision Op Amp; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LT1014DS vs LT1014DSW |
MXL1014DS | Maxim Integrated Products | Check for Price | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDSO16, SOP-16 | LT1014DS vs MXL1014DS |
LT1014DSW#TRPBF | Analog Devices Inc | $6.4184 | Quad Precision Op Amp | LT1014DS vs LT1014DSW#TRPBF |
LT1014DDWRG4 | Texas Instruments | Check for Price | Quad Precision Operational Amplifier 16-SOIC 0 to 70 | LT1014DS vs LT1014DDWRG4 |
LT1014DDWR | Texas Instruments | $3.0533 | Low Power, 5V-44V wide supply range, quad operational amplifier 16-SOIC 0 to 70 | LT1014DS vs LT1014DDWR |
LT1014DDWG4 | Texas Instruments | Check for Price | Low Power, 5V-44V wide supply range, dual operational amplifier 16-SOIC 0 to 70 | LT1014DS vs LT1014DDWG4 |
LT1014DSW | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDSO16 | LT1014DS vs LT1014DSW |
LT1014DSW#PBF | Analog Devices Inc | $6.0516 | Quad Precision Op Amp | LT1014DS vs LT1014DSW#PBF |
LT1014DDWE4 | Texas Instruments | Check for Price | Low Power, 5V-44V wide supply range, dual operational amplifier 16-SOIC 0 to 70 | LT1014DS vs LT1014DDWE4 |