-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Precision Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1013DN8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7657
|
Newark | Op-Amp, 0 To 70Deg C, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:-, Supply Voltage ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 227 |
|
$2.5400 / $6.4600 | Buy Now |
DISTI #
505-LT1013DN8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1222 In Stock |
|
$2.7527 / $4.9600 | Buy Now |
DISTI #
584-LT1013DN8#PBF
|
Mouser Electronics | Precision Amplifiers 2x Prec Op Amp RoHS: Compliant | 474 |
|
$2.5300 / $6.4700 | Buy Now |
|
Analog Devices Inc | 2x Prec Op Amp Package Multiple: 50 | 12055 |
|
$2.5375 / $6.4700 | Buy Now |
DISTI #
35209362
|
Verical | Op Amp Dual Precision Amplifier ±22V/44V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 11800 |
|
$2.3300 | Buy Now |
DISTI #
LT1013DN8
|
TME | IC: operational amplifier, Ch: 2, DIP8 Min Qty: 1 | 0 |
|
$7.7800 / $10.5000 | RFQ |
DISTI #
LT1013DN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 200 | 0 |
|
$2.6200 / $2.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1013DN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1013DN8#PBF
Analog Devices Inc
Dual Precision Op Amp
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Common-mode Reject Ratio-Min | 97 dB | |
Common-mode Reject Ratio-Nom | 113 dB | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 500000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1013DN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1013DN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1013DD | Texas Instruments | $1.6334 | Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70 | LT1013DN8#PBF vs LT1013DD |
OP297FPZ | Analog Devices Inc | $7.3686 | Low Bias Current Precision (Dual) Operational Amplifier | LT1013DN8#PBF vs OP297FPZ |
LT1013ACN8#PBF | Analog Devices Inc | $5.1089 | Dual Precision Op Amp | LT1013DN8#PBF vs LT1013ACN8#PBF |
5962-8876001PA | Micross Components | Check for Price | Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | LT1013DN8#PBF vs 5962-8876001PA |
LT1013AMJGB | Texas Instruments | $32.0402 | Dual Precision Operational Amplifier 8-CDIP -55 to 125 | LT1013DN8#PBF vs LT1013AMJGB |
5962-8876002PA | Micross Components | Check for Price | Operational Amplifier, 2 Func, 550uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | LT1013DN8#PBF vs 5962-8876002PA |
LT1013DS8#PBF | Analog Devices Inc | $4.2229 | Dual Precision Op Amp | LT1013DN8#PBF vs LT1013DS8#PBF |
LT1013CN8#PBF | Analog Devices Inc | $3.5429 | Dual Precision Op Amp | LT1013DN8#PBF vs LT1013CN8#PBF |
LT1013AMJG | Texas Instruments | Check for Price | Dual Precision Operational Amplifier 8-CDIP -55 to 125 | LT1013DN8#PBF vs LT1013AMJG |
LT1013CP | Texas Instruments | $3.2003 | Low Power, 4V-44V wide supply range, dual precision operational amplifier 8-PDIP 0 to 70 | LT1013DN8#PBF vs LT1013CP |
The maximum power dissipation of the LT1013DN8 is 1.4W, which is calculated based on the maximum junction temperature (150°C) and thermal resistance (125°C/W) specified in the datasheet.
To ensure stability, it's essential to follow the recommended capacitor values and types specified in the datasheet, and to place the capacitors close to the device. Additionally, the output capacitor should have a low equivalent series resistance (ESR) to prevent oscillations.
The minimum input voltage required for the LT1013DN8 to operate is 3.5V, which is the minimum voltage required to maintain regulation. However, the device can operate down to 2.7V, but with reduced performance and accuracy.
Yes, the LT1013DN8 can be used as a current source by connecting a resistor between the output and the adjust pin. The current limit is determined by the resistor value and the output voltage. However, the device is not designed for high-current applications, and the maximum output current is limited to 150mA.
To protect the LT1013DN8 from overvoltage and undervoltage conditions, it's recommended to add external voltage protection circuits, such as a voltage supervisor or a crowbar circuit, to prevent damage to the device and ensure reliable operation.