There are no models available for this part yet.
Overview of LT1012AMH by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for LT1012AMH by Linear Technology
Part Data Attributes for LT1012AMH by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
TO-5
|
Package Description
|
, CAN8,.2
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0008 µA
|
Bias Current-Max (IIB) @25C
|
0.00015 µA
|
Common-mode Reject Ratio-Nom
|
128 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
180 µV
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Slew Rate-Min
|
0.1 V/us
|
Slew Rate-Nom
|
0.2 V/us
|
Supply Current-Max
|
0.65 mA
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Voltage Gain-Min
|
200000
|
Alternate Parts for LT1012AMH
This table gives cross-reference parts and alternative options found for LT1012AMH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1012AMH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9084202MGA | Operational Amplifier, 1 Func, 180uV Offset-Max, BIPolar, MBCY8, METAL CAN, 8-PIN | Minco Technology Labs LLC | LT1012AMH vs 5962-9084202MGA |
LT1012AMH/883C | Operational Amplifier, 1 Func, 180uV Offset-Max, MBCY8, METAL CAN, TO-5, 8 PIN | Force Technologies Ltd | LT1012AMH vs LT1012AMH/883C |
5962-9084202MG | IC OP-AMP, 180 uV OFFSET-MAX, MBCY8, METAL CAN, 8-PIN, Operational Amplifier | Linear Technology | LT1012AMH vs 5962-9084202MG |
LT1012AMH/883 | Operational Amplifier, 1 Func, 180uV Offset-Max, MBCY8, METAL CAN, TO-5, 8 PIN | Force Technologies Ltd | LT1012AMH vs LT1012AMH/883 |
5962-9084202MGA | Operational Amplifier, 1 Func, 180uV Offset-Max, BIPolar, MBCY8, METAL CAN, 8-PIN | Micross Components | LT1012AMH vs 5962-9084202MGA |
5962-9084202MGA | IC OP-AMP, 90000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | Linear Technology | LT1012AMH vs 5962-9084202MGA |