-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1011CN8#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1011CN8#PBF by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7650
|
Newark | Comparator, Dip-8, 0 To 70Deg C, Comparator Type:Voltage, No. Of Channels:1Channels, Response Tim... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$2.4000 / $5.7900 | Buy Now |
DISTI #
LT1011CN8#PBF-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
611 In Stock |
|
$2.3669 / $4.3200 | Buy Now |
DISTI #
584-LT1011CN8#PBF
|
Mouser Electronics | Analog Comparators V Comp RoHS: Compliant | 588 |
|
$2.1700 / $5.7900 | Buy Now |
DISTI #
E54:1762_00012445
|
Arrow Electronics | Comparator Single ±18V/36V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2234 | Europe - 150 |
|
$2.1650 / $2.6760 | Buy Now |
|
Analog Devices Inc | V Comp Package Multiple: 50 | 1150 |
|
$2.1750 / $5.7900 | Buy Now |
DISTI #
LT1011CN8PBF
|
TME | IC: comparator, universal, Cmp: 1, 250ns, THT, DIP8, tube Min Qty: 1 | 0 |
|
$3.1100 / $4.3500 | RFQ |
DISTI #
LT1011CN8#PBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 250 | 0 |
|
$2.2400 / $2.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1011CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1011CN8#PBF
Analog Devices Inc
LT1011CN8#PBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 150 ns | |
Seated Height-Max | 3.937 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1011CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1011CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1011CN8#PBF | Linear Technology | Check for Price | LT1011/LT1011A - Voltage Comparator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1011CN8#PBF vs LT1011CN8#PBF |
LT1011CP | Texas Instruments | Check for Price | COMPARATOR, 3000uV OFFSET-MAX, PDIP8 | LT1011CN8#PBF vs LT1011CP |
LT1011CN8 | Analog Devices Inc | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 150ns Response Time, BIPolar, PDIP8 | LT1011CN8#PBF vs LT1011CN8 |
LT1011CJ8#PBF | Linear Technology | Check for Price | IC COMPARATOR, 3000 uV OFFSET-MAX, 150 ns RESPONSE TIME, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERDIP-8, Comparator | LT1011CN8#PBF vs LT1011CJ8#PBF |
LT1011AMJ8#PBF | Linear Technology | Check for Price | IC COMPARATOR, 1000 uV OFFSET-MAX, 150 ns RESPONSE TIME, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERDIP-8, Comparator | LT1011CN8#PBF vs LT1011AMJ8#PBF |
LT1011MJ8/883 | Linear Technology | Check for Price | IC COMPARATOR, 3000 uV OFFSET-MAX, 150 ns RESPONSE TIME, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Comparator | LT1011CN8#PBF vs LT1011MJ8/883 |
LT1011MJ8#PBF | Linear Technology | Check for Price | IC COMPARATOR, 3000 uV OFFSET-MAX, 150 ns RESPONSE TIME, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERDIP-8, Comparator | LT1011CN8#PBF vs LT1011MJ8#PBF |
LT1011ACJG | Texas Instruments | Check for Price | COMPARATOR, 1500uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | LT1011CN8#PBF vs LT1011ACJG |
LT1011ACJ8#PBF | Linear Technology | Check for Price | IC COMPARATOR, 1000 uV OFFSET-MAX, 150 ns RESPONSE TIME, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERDIP-8, Comparator | LT1011CN8#PBF vs LT1011ACJ8#PBF |
LT1011ACN8#PBF | Analog Devices Inc | $4.9480 | LT1011ACN8#PBF | LT1011CN8#PBF vs LT1011ACN8#PBF |
The maximum power dissipation of the LT1011CN8 is 1.4W, which is calculated based on the maximum junction temperature (150°C) and thermal resistance (125°C/W) specified in the datasheet.
To ensure stability, it's essential to follow the recommended capacitor values and types specified in the datasheet, and to place the output capacitor close to the LT1011CN8. Additionally, the input capacitor should be placed close to the input pin, and the output voltage should be decoupled with a capacitor to ground.
The minimum input voltage required for the LT1011CN8 to operate is 3.5V, which is specified in the datasheet. However, it's recommended to use a minimum input voltage of 4.5V to ensure proper operation and to account for any voltage drops in the system.
While the LT1011CN8 is primarily designed as a voltage regulator, it can be used as a current source in certain applications. However, it's essential to note that the current sourcing capability of the LT1011CN8 is limited to 150mA, and the output voltage will vary depending on the load current.
To protect the LT1011CN8 from overvoltage and undervoltage conditions, it's recommended to use a voltage supervisor or a reset IC that can detect and respond to voltage faults. Additionally, a voltage clamp or a transient voltage suppressor can be used to protect the LT1011CN8 from voltage transients and spikes.