Part Details for LT1011ACN8 by Linear Technology
Overview of LT1011ACN8 by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1011ACN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Chip1Cloud | IC VOLTAGE COMPARATOR 5V 8-DIP | 1074 |
|
RFQ |
Part Details for LT1011ACN8
LT1011ACN8 CAD Models
LT1011ACN8 Part Data Attributes:
|
LT1011ACN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1011ACN8
Linear Technology
LT1011/LT1011A - Voltage Comparator; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 150 ns | |
Seated Height-Max | 3.937 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1011ACN8
This table gives cross-reference parts and alternative options found for LT1011ACN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1011ACN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1011ACN8 | Comparator, 1 Func, 1000uV Offset-Max, 150ns Response Time, BIPolar, PDIP8 | Analog Devices Inc | LT1011ACN8 vs LT1011ACN8 |
FT1011ACJ8 | Comparator, 1 Func, 1000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Force Technologies Ltd | LT1011ACN8 vs FT1011ACJ8 |
LT1011ACP | COMPARATOR, 1500uV OFFSET-MAX, PDIP8 | Texas Instruments | LT1011ACN8 vs LT1011ACP |
LT1011ACJG | COMPARATOR, 1500uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LT1011ACN8 vs LT1011ACJG |
LT1011ACJ8#PBF | IC COMPARATOR, 1000 uV OFFSET-MAX, 150 ns RESPONSE TIME, CDIP8, 0.300 INCH, LEAD FREE, HERMETIC SEALED, CERDIP-8, Comparator | Linear Technology | LT1011ACN8 vs LT1011ACJ8#PBF |