Part Details for LT1010CT#06PBF by Linear Technology
Results Overview of LT1010CT#06PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1010CT#06PBF Information
LT1010CT#06PBF by Linear Technology is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1010CT#06PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$7.0200 / $10.5300 | Buy Now | |
|
Vyrian | Amplifiers | 166 |
|
RFQ |
Part Details for LT1010CT#06PBF
LT1010CT#06PBF CAD Models
LT1010CT#06PBF Part Data Attributes
|
LT1010CT#06PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1010CT#06PBF
Linear Technology
LT1010 - Fast 150mA Power Buffer; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | T | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 800 µA | |
Bandwidth (3dB)-Nom | 20 MHz | |
Input Offset Voltage-Max | 100000 µV | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 75 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 30 |
LT1010CT#06PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1010CT#06PBF is 1.4W, which is calculated based on the package thermal resistance and the maximum junction temperature.
-
To ensure stability, it's essential to follow the recommended layout and component selection guidelines, including using a low-ESR capacitor for the output filter and a high-quality input capacitor. Additionally, ensure that the input and output capacitors are properly decoupled.
-
The recommended input capacitor value for the LT1010CT#06PBF is 1uF to 10uF, with a voltage rating of at least 10V. A low-ESR capacitor, such as a ceramic or film capacitor, is recommended.
-
The LT1010CT#06PBF is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's essential to consider the thermal management and ensure that the device is properly heat-sinked to maintain a safe junction temperature.
-
The output voltage of the LT1010CT#06PBF can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the feedback resistors, Vin is the input voltage, and Vref is the reference voltage (typically 2.5V).