Part Details for LT1008S8#PBF by Analog Devices Inc
Overview of LT1008S8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1008S8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7638
|
Newark | Op-Amp, 0 To 70Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:-, Supply Voltage Range:± 2V To ± 20V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices LT1008S8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$7.3100 / $11.2200 | Buy Now |
DISTI #
LT1008S8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8 In Stock |
|
$6.1221 / $10.7900 | Buy Now |
DISTI #
584-LT1008S8#PBF
|
Mouser Electronics | Precision Amplifiers pA In C, uV Offset, L N Op Amp RoHS: Compliant | 328 |
|
$6.1100 / $10.7900 | Buy Now |
|
Analog Devices Inc | pA In C, uV Offset, L N Op Amp Min Qty: 1 Package Multiple: 100 | 2202 |
|
$6.1221 / $10.7900 | Buy Now |
|
Rochester Electronics | LT1008 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$5.5700 / $6.5500 | Buy Now |
DISTI #
LT1008S8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$5.7900 / $6.3600 | Buy Now |
Part Details for LT1008S8#PBF
LT1008S8#PBF CAD Models
LT1008S8#PBF Part Data Attributes
|
LT1008S8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1008S8#PBF
Analog Devices Inc
Picoamp Input Current, Microvolt Offset, Low Noise Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Min | 108 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 340 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 120000 | |
Wideband | NO | |
Width | 3.899 mm |
Alternate Parts for LT1008S8#PBF
This table gives cross-reference parts and alternative options found for LT1008S8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1008S8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1008S8#TR | LT1008 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1008S8#PBF vs LT1008S8#TR |
LT1008S8#TR | Operational Amplifier, 1 Func, 340uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1008S8#PBF vs LT1008S8#TR |
LT1008S8 | Operational Amplifier, 1 Func, 340uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1008S8#PBF vs LT1008S8 |
LT1008S8#TRPBF | Picoamp Input Current, Microvolt Offset, Low Noise Op Amp | Analog Devices Inc | LT1008S8#PBF vs LT1008S8#TRPBF |