-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Picoamp Input Current, Microvolt Offset, Low Noise Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7637
|
Newark | Op-Amp, 0 To 70Deg C, Dip-8, No. Of Channels:1Channels, Gain Bandwidth Product:-, Supply Voltage Range:± 2V To ± 20V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Input Offset Voltage:30Μvrohs Compliant: Yes |Analog Devices LT1008CN8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 119 |
|
$6.4300 / $9.8800 | Buy Now |
DISTI #
LT1008CN8#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
230 In Stock |
|
$5.3858 / $9.5000 | Buy Now |
DISTI #
584-LT1008CN8#PBF
|
Mouser Electronics | Precision Amplifiers pA In C, uV Offset, L N Op Amp RoHS: Compliant | 1592 |
|
$5.3900 / $9.4400 | Buy Now |
|
Analog Devices Inc | pA In C, uV Offset, L N Op Amp Min Qty: 1 Package Multiple: 50 | 46 |
|
$5.3858 / $9.5000 | Buy Now |
|
Rochester Electronics | LT1008 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$4.9000 / $5.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1008CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1008CN8#PBF
Analog Devices Inc
Picoamp Input Current, Microvolt Offset, Low Noise Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.00025 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 120000 | |
Wideband | NO | |
Width | 7.62 mm |