There are no models available for this part yet.
Overview of LT1008CJ8 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for LT1008CJ8 by Linear Technology
Part Data Attributes for LT1008CJ8 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.00025 µA
|
Bias Current-Max (IIB) @25C
|
0.00015 µA
|
Common-mode Reject Ratio-Nom
|
130 dB
|
Frequency Compensation
|
NO
|
Input Offset Voltage-Max
|
250 µV
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Neg Supply Voltage Limit-Max
|
-20 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Min
|
0.1 V/us
|
Slew Rate-Nom
|
0.2 V/us
|
Supply Current-Max
|
0.8 mA
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Voltage Gain-Min
|
150000
|
Width
|
7.62 mm
|
Alternate Parts for LT1008CJ8
This table gives cross-reference parts and alternative options found for LT1008CJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1008CJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1008CP | OP-AMP, 250uV OFFSET-MAX, PDIP8 | Texas Instruments | LT1008CJ8 vs LT1008CP |
FT1008CJ8 | Operational Amplifier, 1 Func, 250uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Force Technologies Ltd | LT1008CJ8 vs FT1008CJ8 |
LT1008CN8 | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1008CJ8 vs LT1008CN8 |
LT1008CN8 | LT1008 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1008CJ8 vs LT1008CN8 |
LT1008CN8#PBF | Picoamp Input Current, Microvolt Offset, Low Noise Op Amp | Analog Devices Inc | LT1008CJ8 vs LT1008CN8#PBF |
LT1008CN8#PBF | LT1008 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1008CJ8 vs LT1008CN8#PBF |