Part Details for LT1007CN8#PBF by Linear Technology
Results Overview of LT1007CN8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1007CN8#PBF Information
LT1007CN8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1007CN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 766 |
|
RFQ |
Part Details for LT1007CN8#PBF
LT1007CN8#PBF CAD Models
LT1007CN8#PBF Part Data Attributes
|
LT1007CN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1007CN8#PBF
Linear Technology
LT1007 - Low Noise, High Speed Precision Operational Amplifiers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.055 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 110 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 5.3 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 2000000 | |
Width | 7.62 mm |
Alternate Parts for LT1007CN8#PBF
This table gives cross-reference parts and alternative options found for LT1007CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1007CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1007CN8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 110uV Offset-Max, BIPolar, PDIP8 | LT1007CN8#PBF vs LT1007CN8 |
FT1007CJ8 | Force Technologies Ltd | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, CDIP8, CERAMIC, DIP-8 | LT1007CN8#PBF vs FT1007CJ8 |
LT1007CP | Texas Instruments | Check for Price | OP-AMP, 110uV OFFSET-MAX, 60MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | LT1007CN8#PBF vs LT1007CP |
LT1007CN8 | Linear Technology | Check for Price | LT1007 - Low Noise, High Speed Precision Operational Amplifiers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1007CN8#PBF vs LT1007CN8 |
FT1007CN8 | Force Technologies Ltd | Check for Price | Operational Amplifier, 1 Func, 60uV Offset-Max, PDIP8, PLASTIC, DIP-8 | LT1007CN8#PBF vs FT1007CN8 |
LT1007CN8#PBF | Analog Devices Inc | $2.7900 | Low Noise, High Speed Precision Operational Amplifiers | LT1007CN8#PBF vs LT1007CN8#PBF |
LT1007CN8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1007CN8 is -40°C to 125°C.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the capacitor's ESR (Equivalent Series Resistance) is less than 1 ohm.
-
The minimum input voltage required for the LT1007CN8 is 3V, but it's recommended to use a minimum input voltage of 4.5V for proper operation.
-
The LT1007CN8 is designed for low-current applications (up to 150mA). For high-current applications, consider using a different voltage regulator, such as the LT1085 or LT1086.
-
To reduce noise and ripple, use a bypass capacitor (e.g., 10nF) between the input and ground, and consider adding a noise-reducing capacitor (e.g., 10uF) between the output and ground.