Part Details for LT1006MJ8 by Linear Technology
Results Overview of LT1006MJ8 by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1006MJ8 Information
LT1006MJ8 by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1006MJ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$75.0120 / $78.9600 | Buy Now | |
|
ComSIT USA | PRECISION, SINGLE SUPPLY OP AMP Operational Amplifier, 1 Func, 460uV Offset-Max, BIPolar, CDIP8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for LT1006MJ8
LT1006MJ8 CAD Models
LT1006MJ8 Part Data Attributes
|
LT1006MJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1006MJ8
Linear Technology
IC OP-AMP, 460 uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HERMETIC SEALED, CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.027 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Nom | 113 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 460 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.25 V/us | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 0.68 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 150000 | |
Width | 7.62 mm |
Alternate Parts for LT1006MJ8
This table gives cross-reference parts and alternative options found for LT1006MJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1006MJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1006MN8 | Linear Technology | Check for Price | IC OP-AMP, PDIP8, PLASTIC, DIP-8, Operational Amplifier | LT1006MJ8 vs LT1006MN8 |
LT1006ACJ8 | Linear Technology | Check for Price | IC OP-AMP, 200 uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier | LT1006MJ8 vs LT1006ACJ8 |
LT1006CJ8 | Linear Technology | Check for Price | IC OP-AMP, 300 uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier | LT1006MJ8 vs LT1006CJ8 |
LT1006CN8#PBF | Linear Technology | Check for Price | LT1006 - Precision, Single Supply Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1006MJ8 vs LT1006CN8#PBF |
LT1006AMJ8 | Linear Technology | Check for Price | IC OP-AMP, 320 uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier | LT1006MJ8 vs LT1006AMJ8 |
LT1006CN8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 330uV Offset-Max, BIPolar, PDIP8 | LT1006MJ8 vs LT1006CN8 |
FT1006AMJ8 | Force Technologies Ltd | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, CDIP8, CERAMIC, DIP-8 | LT1006MJ8 vs FT1006AMJ8 |
LT1006CN8#PBF | Analog Devices Inc | $2.7019 | Precision, Single Supply Op Amp | LT1006MJ8 vs LT1006CN8#PBF |
LT1006MJ8 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LT1006MJ8 is dependent on the operating temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C with a thermal resistance of 90°C/W. However, it's recommended to derate the power dissipation based on the operating temperature to ensure reliable operation.
-
To minimize noise and ensure optimal performance, it's recommended to follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, it's recommended to place the LT1006MJ8 close to the power supply and use short, direct traces to minimize inductance and resistance.
-
The recommended input capacitance for the LT1006MJ8 is 10uF to 22uF, and the recommended output capacitance is 10uF to 100uF. However, the optimal capacitance values may vary depending on the specific application and operating conditions. It's recommended to experiment with different capacitance values to find the optimal values for the specific design.
-
To protect the LT1006MJ8 from overvoltage and overcurrent conditions, it's recommended to use voltage and current limiting circuits such as zener diodes, TVS diodes, and current limiting resistors. Additionally, it's recommended to use a fuse or a PTC resettable fuse to protect against overcurrent conditions.
-
The typical startup time of the LT1006MJ8 is around 100ms to 200ms, depending on the input voltage and the output capacitance. However, the startup time may vary depending on the specific application and operating conditions.