Part Details for LT1006CN8#PBF by Linear Technology
Overview of LT1006CN8#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1006CN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT1006 - Precision, Single Supply Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$2.5800 / $3.0300 | Buy Now |
|
Chip1Cloud | IC OPAMP GP 8DIP | 5060 |
|
RFQ |
Part Details for LT1006CN8#PBF
LT1006CN8#PBF CAD Models
LT1006CN8#PBF Part Data Attributes
|
LT1006CN8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1006CN8#PBF
Linear Technology
LT1006 - Precision, Single Supply Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.023 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Common-mode Reject Ratio-Nom | 114 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 330 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Min | 0.25 V/us | |
Slew Rate-Nom | 1.2 V/us | |
Supply Current-Max | 0.62 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 250000 | |
Width | 7.62 mm |
Alternate Parts for LT1006CN8#PBF
This table gives cross-reference parts and alternative options found for LT1006CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1006CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1006CN8 | LT1006 - Precision, Single Supply Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1006CN8#PBF vs LT1006CN8 |
LT1006CJ8 | IC OP-AMP, 300 uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Linear Technology | LT1006CN8#PBF vs LT1006CJ8 |
FT1006CN8 | Operational Amplifier, 1 Func, 80uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | LT1006CN8#PBF vs FT1006CN8 |
LT1006CN8 | Operational Amplifier, 1 Func, 330uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1006CN8#PBF vs LT1006CN8 |
LT1006CN8#PBF | Precision, Single Supply Op Amp | Analog Devices Inc | LT1006CN8#PBF vs LT1006CN8#PBF |